Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.330 |
| 50+ | €0.289 |
| 100+ | €0.283 |
| 250+ | €0.277 |
Product Overview
The 515-1027F is a 1-element transparent panel-mount LED Round Light Pipe made of high transmissivity polycarbonate. The Optopipe™ MicroLED SMT LED optical light pipe designed to replace 5mm right angle through-hole device. This Optopipe's™ light emitting surface appears bright and uniformly luminous. It is reliably held in the panel by 3 press-fit splines. This Optopipe™ functions as a through-the-case indicator with a textured finish on its light-emitting surface that increases its viewing angle. The light source can be any super-bright 597 Series SMT LED. The emitting surface of the light source should be located no more than 0.02-inch from the Optopipe™.
- ESD protection
- Secures to panel by press-fit
- UL94V-0 Flammability rating
- -30 to 100°C Operating temperature range
Applications
LED Lighting
Technical Specifications
8.26mm
Circular
Panel
-
1Pipes
Panel
Transparent
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate