Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No507-3918-1473-600F
Order Code4337868
Product Range507 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €12.700 |
5+ | €11.530 |
10+ | €10.350 |
25+ | €9.320 |
50+ | €9.000 |
100+ | €8.670 |
Price for:Each
Minimum: 1
Multiple: 1
€12.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No507-3918-1473-600F
Order Code4337868
Product Range507 Series
Technical Datasheet
Lamp Base TypeBi-Pin
Mounting Hole Dia-
Current Rating40mA
Supply Voltage28V
Lens ShapeCylindrical
Product Range507 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lamp Base Type
Bi-Pin
Current Rating
40mA
Lens Shape
Cylindrical
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
-
Supply Voltage
28V
Product Range
507 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001179