Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDFROBOT
Manufacturer Part NoSEN0413
Order Code4308271
Product RangeLiDAR Series
Also Known AsGTIN UPC EAN: 6959420917983
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSEN0413
Order Code4308271
Product RangeLiDAR Series
Also Known AsGTIN UPC EAN: 6959420917983
Technical Datasheet
Sensing Range Max12m
Sensor Output TypeI2C Digital, UART
Sensing MethodTime of Flight
Product RangeLiDAR Series
Supply Voltage DC Min4.8V
Connection Method8 Pin Connector
Supply Voltage DC Max5.2V
SVHCNo SVHC (27-Jun-2024)
Product Overview
SEN0413 is a low-cost single-point TOF (Time of Flight) IR distance sensor for short-to-medium range distance measurement within 0.2m to 12m. It adopts 850nm LED light source and unique designs of optical system, structure, and circuit. The integrated filtering algorithm could greatly reduce the measurement noise. The ranging module supports both I2C and UART communication, easy to be integrated into end products. Besides, it offers single passive measurement and continuous active measurement for meeting various requirements in actual use.
- Measurement range from 0.2m to 12m (Indoor 90% reflectivity)
- Power supply range from 4.8 to 5.2V
- Communication: UART, I2C
- Measuring accuracy range from 20 to 350cm(±5cm) 351 to 1200cm(±1.5%cm)
- Receiving view angle: half-angle 1°, transmitting view angle: half-angle 2°
- Minimum resolution is 1mm, test frame rate is Max 500Hz
- Ambient light immunity is 15KIux, exposure time range from 5us to 5000us
- Signal amplitude range from 3400LSB to 7000LSB
- Operating temperature range from -10°C to 60°C
Technical Specifications
Sensing Range Max
12m
Sensing Method
Time of Flight
Supply Voltage DC Min
4.8V
Supply Voltage DC Max
5.2V
Sensor Output Type
I2C Digital, UART
Product Range
LiDAR Series
Connection Method
8 Pin Connector
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90151000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01