Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDT99552-QZ
Order Code3378381
Product RangeDeWalt - XR Reciprocating Saw Blades
Also Known AsGTIN UPC EAN: 5035048542125
Technical Datasheet
14 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 19.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €28.740 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€28.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEWALT
Manufacturer Part NoDT99552-QZ
Order Code3378381
Product RangeDeWalt - XR Reciprocating Saw Blades
Also Known AsGTIN UPC EAN: 5035048542125
Technical Datasheet
Saw TypeReciprocating
Blade Length203mm
Blade Diameter-
Product RangeDeWalt - XR Reciprocating Saw Blades
Product Overview
A set of recipricating saw blades which are suited to cutting metal with Xtreme Runtime (XR) quality performance. These blades are ideal for use with DeWalt XR FlexVolt reciprocating saws as well as other makes.
- Part of the Optimised for DeWalt XR FlexVolt range
- Proprietory coating - ToughCoat
- Unique steel construction
- Fantastic tooth geometry
- Excellent durability
- Ideal for metal applications
- High performance
- Longer life
- Supplied in a pack of 5
Technical Specifications
Saw Type
Reciprocating
Blade Diameter
-
SVHC
No SVHC (15-Jun-2015)
Blade Length
203mm
Product Range
DeWalt - XR Reciprocating Saw Blades
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82029920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.191