Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoTITANIUM BLACK 6
Order Code4222619
Product RangeDeWalt Workwear - Titanium Safety Boots
Also Known AsGTIN UPC EAN: 5055160041603
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoTITANIUM BLACK 6
Order Code4222619
Product RangeDeWalt Workwear - Titanium Safety Boots
Also Known AsGTIN UPC EAN: 5055160041603
Technical Datasheet
GenderMale
Safety CategoryS3
Shoe Size US7
Shoe Size UK6
Shoe Size Euro40
Shoe ColourBlack
Footwear TypeSafety Boot
Outer Sole TypeSteel Toe and Light Composite Midsole
Upper MaterialLeather
Product RangeDeWalt Workwear - Titanium Safety Boots
SVHCBoric acid (14-Jun-2023)
Age GroupAdult
Product Overview
The DeWalt Titanium safety work boot has a waterproof and breathable membrane inner lining and PU comfort insole for dry, comfortable all day wear. The padded tongue and collar provide increased comfort.
- A high quality waterproof safety boot from DeWalt
- Full grain nubuck leather upper
- Fully Waterproof Leather Upper with Hydroguard Lining
- Padded tongue and collar for added comfort
- Steel toe cap protection and steel midsole protection
- PU comfort insole
- TPU dual density outsole
- Safety Rating: S3WR SRA
Technical Specifications
Gender
Male
Shoe Size US
7
Shoe Size Euro
40
Footwear Type
Safety Boot
Upper Material
Leather
SVHC
Boric acid (14-Jun-2023)
Safety Category
S3
Shoe Size UK
6
Shoe Colour
Black
Outer Sole Type
Steel Toe and Light Composite Midsole
Product Range
DeWalt Workwear - Titanium Safety Boots
Age Group
Adult
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.02