Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC29
Order Code1019257
Also Known AsIMC 29
Technical Datasheet
41,792 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.660 |
10+ | €9.820 |
100+ | €8.140 |
500+ | €6.700 |
1000+ | €6.180 |
Price for:Each
Minimum: 1
Multiple: 1
€10.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoIMC29
Order Code1019257
Also Known AsIMC 29
Technical Datasheet
Accessory TypeCap
For Use With200 Series Receptacles
Connector Body MaterialPEI (Polyetherimide) Body
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The IMC 29 is a Dust Cap/Cover suitable for 200 series receptacle connectors. The IMC Range is suitable for applications where heat, dust , moisture and commonly used industrial oils and chemicals are prevalent. But above all, the IMC Series is ideal for applications where space is at a premium.
Applications
Industrial, Instrumentation, Medical, Sensing & Instrumentation, Test & Measurement
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Accessory Type
Cap
Connector Body Material
PEI (Polyetherimide) Body
SVHC
No SVHC (23-Jan-2024)
For Use With
200 Series Receptacles
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004385