Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2428-010-2405
Order Code1841927
Product RangeHDP20 Series
Technical Datasheet
371 In Stock
325 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.780 |
10+ | €2.270 |
100+ | €1.970 |
250+ | €1.750 |
500+ | €1.730 |
1000+ | €1.580 |
Price for:Each
Minimum: 1
Multiple: 1
€2.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No2428-010-2405
Order Code1841927
Product RangeHDP20 Series
Technical Datasheet
Accessory TypeBackshell
For Use WithDeutsch's HDP20
Connector Shell Size24
Cable Exit Angle180°
Connector Body Material-
Product RangeHDP20 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2428-010-2405 is a Backshell for use with DEUTSCH HDP20 series connector. It is attached to the rear of the connector using an adjustable screw and is secured to the wire bundle with the use of a tie wrap. This rigid, durable backshell offers a high level of protection, provide strain relief and improve aesthetics.
- 24 Shell size
Applications
Industrial
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
24
Connector Body Material
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Deutsch's HDP20
Cable Exit Angle
180°
Product Range
HDP20 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0291