Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No114017-ZZ
Order Code1817045
Also Known As114017-ZZ
Technical Datasheet
648,240 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
100+ | €0.193 |
500+ | €0.172 |
1000+ | €0.164 |
2500+ | €0.153 |
5000+ | €0.146 |
10000+ | €0.139 |
Price for:Each
Minimum: 100
Multiple: 100
€19.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No114017-ZZ
Order Code1817045
Also Known As114017-ZZ
Technical Datasheet
Accessory TypeSealing Plug
For Use WithAMP Size 12/16 Connectors
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
114017-ZZ is a sealing plug made of PBT GF30 material.
- Contact size is 12, 16, 8, 4
- White colour
- Operating temperature range from -55 to 125°C
- UL flammability rating is UL 94V-0
Technical Specifications
Accessory Type
Sealing Plug
Product Range
-
For Use With
AMP Size 12/16 Connectors
SVHC
No SVHC (21-Jan-2025)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002