Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTMH04-2PA
Order Code2138249
Product RangeDTMH
Technical Datasheet
263 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.380 |
10+ | €3.450 |
100+ | €3.440 |
250+ | €3.390 |
500+ | €3.340 |
1000+ | €2.660 |
Price for:Each
Minimum: 1
Multiple: 1
€4.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoDTMH04-2PA
Order Code2138249
Product RangeDTMH
Technical Datasheet
Product RangeDTMH
No. of Positions2Ways
For Use WithDT Series Pin Contacts
Connector Body MaterialNylon (Polyamide), Glass Filled Body
IP RatingIP68
Voltage Rating250V
Current Rating7.5A
SVHCNo SVHC (08-Jul-2021)
Product Overview
The DTMH04-2PA is a 2-position sealed grey Connector Housing made of grey GF polyamide. It is suitable for female terminals. It has primary locking and 180° cable exit angle with 1mm mating pin diameter.
- IP67 Protection
- -55 to 150°C Operating temperature range
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
DTMH
No. of Positions
2Ways
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Voltage Rating
250V
SVHC
No SVHC (08-Jul-2021)
Gender
Receptacle
For Use With
DT Series Pin Contacts
IP Rating
IP68
Current Rating
7.5A
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0056
Product traceability