Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6862-201-20278
Order Code1019252
Product RangeCommon Contact System
Technical Datasheet
2,326 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.370 |
10+ | €2.660 |
100+ | €2.340 |
250+ | €2.090 |
500+ | €2.040 |
1000+ | €1.740 |
Price for:Each
Minimum: 1
Multiple: 1
€3.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No6862-201-20278
Order Code1019252
Product RangeCommon Contact System
Technical Datasheet
Product RangeCommon Contact System
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
For Use WithDeutsch IMC Series Circular Industrial Micro Connectors
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCLead (23-Jan-2024)
Product Overview
The 6862-201-20278 is a Crimp Contact for use with IMC series circular industrial micro connectors, socket type, 24 to 20AWG type. Gold-plated copper alloy for high reliability, extended life and superior conductivity. Closed entry sockets for proper alignment and resistance to probe damage.
- 7.5A Current rating
- 1000VAC (RMS) Voltage rating
- Insertable and removable for easy assembly and maintenance
- 2.3mm Engagement for electrical circuit integrity
Applications
Industrial
Technical Specifications
Product Range
Common Contact System
Contact Termination Type
Crimp
Wire Size AWG Min
24AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (23-Jan-2024)
Contact Gender
Socket
Wire Size AWG Max
20AWG
For Use With
Deutsch IMC Series Circular Industrial Micro Connectors
Contact Material
Copper Alloy
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000249
Product traceability