Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €36.970 |
Price for:Each
Minimum: 1
Multiple: 1
€36.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESIGNER SYSTEMS
Manufacturer Part NoPHAT-HIFI
Order Code3287163
Technical Datasheet
Silicon Manufacturer-
For Use WithRaspberry Pi
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Silicon Family Name-
Kit ContentspHAT-HIFI Digital Audio Module
SVHCNo SVHC (10-Jun-2022)
Product Overview
The pHAT-HIFI is a high fidelity 32bit stereo DAC audio module with a high efficiency 12+12Watt Class-D power amplifier to drive 4 or 8Ω speakers. Specifically designed for the Raspberry-Pi Zero user (can also be used on all the other Raspberry-Pi variants) the pHAT-HIFI features 32bit 3 wire I2S (PCM) communication to reproduce low noise, high quality audio in any voice or music application.
- Raspberry Pi Zero standard form factor for simple integration into any Raspberry Pi project
- 32bit DAC and high fidelity audio amplifier on one module
- Stereo 6W output into 8Ω speakers or 12W output into 4Ω speakers (external 12V supply required)
- High speed I2S interface to Raspberry-PI for high quality audio reproduction
- Low Total Harmonic Distortion (THD) and high signal-to-noise ratio in both DAC and amplifier
- Class-D filterless speaker drive for low noise wide frequency response of 20Hz to 22kHz
- Stereo Line level output for external amplification
- Fully ALSA driver compatible
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
Kit Contents
pHAT-HIFI Digital Audio Module
For Use With
Raspberry Pi
Core Sub-Architecture
-
Silicon Family Name
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015