Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.810 |
10+ | €9.680 |
20+ | €9.130 |
Price for:Each
Minimum: 1
Multiple: 1
€11.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No229135
Order Code179866
Technical Datasheet
Sign TypeWarning
Sign LegendAttention Observe Precautions Electrostatic Sensitive Devices
Sign MaterialFoamex
External Height150mm
External Width300mm
Sign ColourBlack on Yellow
Product Range-
SVHCTo Be Advised
Product Overview
- EPA warning sign designed to attract attention
- Self-adhesive backing
- Deliver a clear message to personnel and visitors
- Sign is printed with text and ESD sensitivity symbol
- 2 holes for hanging
Technical Specifications
Sign Type
Warning
Sign Material
Foamex
External Width
300mm
Product Range
-
Sign Legend
Attention Observe Precautions Electrostatic Sensitive Devices
External Height
150mm
Sign Colour
Black on Yellow
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39191012
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10811