Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No220524
Order Code3806264
Product RangeStatguard
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €207.240 |
Price for:Each
Minimum: 1
Multiple: 1
€207.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No220524
Order Code3806264
Product RangeStatguard
Technical Datasheet
Cleaner TypeFloor
Cleaner ApplicationsFloor, General Purpose
Dispensing MethodBox
Volume10l
Weight-
Product RangeStatguard
SVHCTo Be Advised
Product Overview
- Statguard® floor neutralizer 10L box
- Ensures maximum performance of Statguard® dissipative floor finish
- Save on labour - neutralizes the pH left behind by the floor stripping process
- Coverage 20,000 - 25,000square feet per gallon of concentrate
Technical Specifications
Cleaner Type
Floor
Dispensing Method
Box
Weight
-
SVHC
To Be Advised
Cleaner Applications
Floor, General Purpose
Volume
10l
Product Range
Statguard
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:34029010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05