Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
.
.
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €72.550 |
Price for:Each
Minimum: 1
Multiple: 1
€72.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEN-ON INSTRUMENTS
Manufacturer Part NoSC5000-1-15
Order Code107795
Technical Datasheet
Tip / Nozzle Width1.5mm
Tip / Nozzle StyleConical
For Use WithSC7000Z
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The SC5000-1-15 is a Conical Soldering Iron Tip with 1.5mm tip/nozzle width.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.5mm
For Use With
SC7000Z
SVHC
No SVHC (12-Jan-2017)
Tip / Nozzle Style
Conical
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012