Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4DR3512
Order Code2418987
Also Known AsGTIN UPC EAN: 5056414501911
Technical Datasheet
55 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.340 |
5+ | €5.930 |
10+ | €5.630 |
20+ | €5.110 |
50+ | €4.890 |
Price for:Each
Minimum: 1
Multiple: 1
€8.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No4DR3512
Order Code2418987
Also Known AsGTIN UPC EAN: 5056414501911
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithDeltron 486-121208 & 486-121209 Heavy Duty Enclosures
Length109mm
Height7.5mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product Range-
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
109mm
Width
35mm
Fixing Centres
-
For Use With
Deltron 486-121208 & 486-121209 Heavy Duty Enclosures
Height
7.5mm
Rail Material
Steel
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038