Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-261609A-66
Order Code2472162
Product Range487
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
10+ | €112.140 |
Price for:Each
Minimum: 10
Multiple: 10
€1,121.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-261609A-66
Order Code2472162
Product Range487
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric90mm
External Width - Metric160mm
External Depth - Metric260mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial6.3"
External Depth - Imperial10.24"
Product Range487
ConfigurableNo
Product Overview
The 487-261609A-66 is a Heavy-duty Enclosure made of die-cast aluminium with powder-coated grey finish. This enclosure is ideal for industrial applications where a robust box with ingress protection is a priority in the design process. The lid has four locating lugs which ensures that the contact between the lid and base is always uniform. This is supplied with DIN rail stand-offs and multiple DIN rails. Internal earth points both in the lid and the base allow for the fitting of an earth link.
- Silicone seal rated
Applications
Industrial, Logistics, Security
Technical Specifications
Enclosure Type
Small
External Height - Metric
90mm
External Depth - Metric
260mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
10.24"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
160mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
6.3"
Product Range
487
Technical Docs (1)
Alternatives for 487-261609A-66
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.11