Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-130806A-68
Order Code2472166
Product Range487
Technical Datasheet
16 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €91.590 |
5+ | €83.960 |
10+ | €82.280 |
Price for:Each
Minimum: 1
Multiple: 1
€91.59 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON ENCLOSURES
Manufacturer Part No487-130806A-68
Order Code2472166
Product Range487
Technical Datasheet
Enclosure TypeSmall
Enclosure MaterialDiecast Aluminium
External Height - Metric60mm
External Width - Metric80mm
External Depth - Metric130mm
IP RatingIP68
Body ColourGrey
NEMA Rating-
External Height - Imperial2.36"
External Width - Imperial3.15"
External Depth - Imperial5.12"
Product Range487
ConfigurableNo
Technical Specifications
Enclosure Type
Small
External Height - Metric
60mm
External Depth - Metric
130mm
Body Colour
Grey
External Height - Imperial
2.36"
External Depth - Imperial
5.12"
Configurable
No
Enclosure Material
Diecast Aluminium
External Width - Metric
80mm
IP Rating
IP68
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
487
Technical Docs (1)
Alternatives for 487-130806A-68
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76129080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55