Print Page
Image is for illustrative purposes only. Please refer to product description.
82 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.080 |
10+ | €6.750 |
100+ | €5.600 |
250+ | €4.620 |
500+ | €4.530 |
1000+ | €4.440 |
Price for:Each
Minimum: 1
Multiple: 1
€9.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No718-0301
Order Code1194039
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 718-0301 is a 3-contact XLR non-latching Panel Socket with spring steel earth tag. It has high pressure die-cast housing and brass contacts. A rugged die-casting offers full RF protection, with a small industrial standard flange. The contacts are precision machined in brass with generous solder buckets to accept a wide range of cable sizes. Unique latching design with a positive line plug mating and retention, but requiring no mechanical operation to disengage, simply pull to release the plug.
- 1000Vrms Test voltage
- 103MΩ Insulation resistance
- 10mΩ Maximum contact resistance
Applications
Audio, Imaging, Video & Vision, Commercial
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (1)
Alternatives for 718-0301
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026