Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No708-0400
Order Code1193916
Also Known AsGTIN UPC EAN: 5056414507197
Technical Datasheet
362 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.310 |
10+ | €9.150 |
25+ | €8.110 |
100+ | €7.590 |
250+ | €6.260 |
500+ | €6.130 |
Price for:Each
Minimum: 1
Multiple: 1
€12.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No708-0400
Order Code1193916
Also Known AsGTIN UPC EAN: 5056414507197
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 708-0400 is a 4-contact XLR Cable Socket with (UL94-HB) acetyl chuck. It has high pressure die-cast zinc housing and brass contacts. A single piece latch which is simple to operate, mating smoothly with both lockable and non-latching connectors. The strain-relief collet ensures a positive cable grip. Generous solder buckets enable easier cable assembly as well as catering for larger conductive sizes. Plastic colour coded ring offers a quick and easy system of channel identification.
- Internal design features allow for a quick and simple insert assembly
- 1500Vrms Test voltage
- 3mΩ Maximum contact resistance
- 1GΩ Insulation resistance
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
4Contacts
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036