Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No702-0300
Order Code1193906
Product Range7000
Also Known AsGTIN UPC EAN: 5056414507098
Technical Datasheet
169 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.020 |
10+ | €8.940 |
100+ | €7.410 |
250+ | €6.110 |
500+ | €5.990 |
1000+ | €5.870 |
Price for:Each
Minimum: 1
Multiple: 1
€12.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No702-0300
Order Code1193906
Product Range7000
Also Known AsGTIN UPC EAN: 5056414507098
Technical Datasheet
No. of Contacts3Contacts
GenderJack
Connector MountingPanel Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range7000
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 702-0300 is a 3-contact XLR Panel Socket with (UL94-HB) acetyl buttons. It has high pressure die-cast zinc housing and phosphor bronze contacts. The pressed socket contacts which ‘float' to assist plug mating, also ensuring a positive ‘wrap round' contact with the pin, which can ‘move' with the pins should any movement occur between mating connectors. A simple press down, squeeze clip release mechanism makes it particularly easy to use. Generous solder bucket enables easier cable assembly as well as catering for larger conductor sizes.
- 1500V Test voltage
- 3mΩ Contact resistance
- 1GΩ Insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Panel Mount
Connector Body Material
Metal Body
SVHC
No SVHC (10-Jun-2022)
Gender
Jack
Contact Plating
Silver Plated Contacts
Product Range
7000
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036287