Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No520-0010
Order Code2989913
Product Range520 Series
Also Known AsGTIN UPC EAN: 5056414505377
Technical Datasheet
262 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.940 |
5+ | €1.440 |
10+ | €1.140 |
20+ | €1.070 |
Price for:Each
Minimum: 1
Multiple: 1
€1.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No520-0010
Order Code2989913
Product Range520 Series
Also Known AsGTIN UPC EAN: 5056414505377
Technical Datasheet
Product Range520 Series
Voltage Rating250VAC
Current Rating10A
Connector MountingPanel Mount
Contact Termination TypeSolder
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Three Pin Panel Plug
- Includes solder lug/spade terminals
- Can be mounted above the panel on any thickness of material or below the panel for up to 2.0mm thick material.
- Suitable for use measuring instruments SMPS, ITE and OA
- Weight: 10g
- Housing Material: Nylon 66 black
- Contacts: Brass, nickel plate
- Voltage Rating: 250 Vac
- Current Rating: 10 Amps
- Insulation Resistance: 100M Ω at 500Vdc
- Temperature Range: -20°C to +80°C
Applications
Test & Measurement
Technical Specifications
Product Range
520 Series
Voltage Rating
250VAC
Connector Mounting
Panel Mount
SVHC
No SVHC (10-Jun-2022)
Gender
Plug
Current Rating
10A
Contact Termination Type
Solder
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0107