Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No346-0100
Order Code1193950
Product Range346
Also Known AsGTIN UPC EAN: 5056414502925
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No346-0100
Order Code1193950
Product Range346
Also Known AsGTIN UPC EAN: 5056414502925
Technical Datasheet
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter10.6mm
Product Range346
SVHCNo SVHC (17-Dec-2014)
Alternatives for 346-0100
2 Products Found
Product Overview
The 346 series high quality Phono Plugs made from machined brass with various plating options. The aluminium housing is anodized in various colours for easy identification. The centre contact is a solid pin with a large scalloped solder bucket and grounded contact with precision machined 'T' shape slot for maximum contact.
- Cable clamp for cable gripping and dual grounding
- Attractive body styling
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
346
Gender
Plug
Connector Body Material
Metal Body
External Diameter
10.6mm
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01