Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoDS5HFTEM5-35000-2
Order Code4162805
Product RangeUtility+ Series
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €100.150 |
5+ | €98.150 |
10+ | €96.140 |
Price for:Each
Minimum: 1
Multiple: 1
€100.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoDS5HFTEM5-35000-2
Order Code4162805
Product RangeUtility+ Series
Technical Datasheet
Drive TypeExternal
Form Factor2.5 Inch
InterfacesSATA III
Memory Capacity512GB
Flash Memory Type3D TLC NAND
Encryption Type-
Sequential Read Speed550MB/s
Sequential Write Speed500MB/s
Random Read up to (IOPS)-
Random Write up to (IOPS)-
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeUtility+ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Type
External
Interfaces
SATA III
Flash Memory Type
3D TLC NAND
Sequential Read Speed
550MB/s
Random Read up to (IOPS)
-
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
2.5 Inch
Memory Capacity
512GB
Encryption Type
-
Sequential Write Speed
500MB/s
Random Write up to (IOPS)
-
Operating Temperature Min
0°C
Product Range
Utility+ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048534