Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELKIN DEVICES
Manufacturer Part NoCF16APBGS-FD000-D
Order Code4527512
Product RangeC650 Series
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €44.320 |
5+ | €42.670 |
10+ | €41.010 |
50+ | €39.360 |
100+ | €38.370 |
Price for:Each
Minimum: 1
Multiple: 1
€44.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELKIN DEVICES
Manufacturer Part NoCF16APBGS-FD000-D
Order Code4527512
Product RangeC650 Series
Technical Datasheet
Flash Memory Card TypeCompact Flash Card
Memory Capacity16GB
Supply Voltage Nom5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeC650 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
CF16APBGS-FD000-D is a C600 series compact flash memory card that features significant performance and robustness upgrades for industrial applications. Applications include industrial computers, embedded systems, data acquisition, automotive, flight systems, manufacturing, military, telecommunications, agriculture, gaming.
- 16GB capacity, shock is 10g’s for 11ms, MIL-STD-810, Method 516.6
- Static and global wear levelling, read disturb management
- Power loss detection and sudden power fail management
- Compliant with CompactFlash Specification Rev. 4.1
- Operating modes – PIO 0 – 6, MDMA 0 – 6, UDMA 0 – 6 in True-IDE mode
- Vibration: 20Hz to 2,000Hz, 7.7GRMS, MIL-STD-810, Method 514.6
- Humidity is 5 - 95% RH, non-condensing, altitude is 80,000 feet
- Supports 5V operation, ultrasonic welded case – No press fit components
- 36.4 ±0.15mm length, 42.80 ±0.10mm width, 3.3mm ±0.10mm thickness including label area
- Industrial temperature operating range from -40 to 85°C
Technical Specifications
Flash Memory Card Type
Compact Flash Card
Supply Voltage Nom
5V
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2024)
Memory Capacity
16GB
Operating Temperature Min
0°C
Product Range
C650 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001