Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.590 |
10+ | €1.500 |
25+ | €1.420 |
50+ | €1.400 |
100+ | €1.380 |
250+ | €1.340 |
500+ | €1.310 |
1000+ | €1.280 |
Product Information
Product Overview
FM25C160B-GTR is a 16-Kbit (2 K × 8) Serial (SPI) automotive F-RAM. It is a 16-Kbit non-volatile memory employing an advanced ferroelectric process. A ferroelectric random access memory or F-RAM is non-volatile and performs reads and writes similar to RAM. It provides reliable data retention for 121 years while eliminating the complexities, overhead, and system-level reliability problems caused by serial flash, EEPROM, and other non-volatile memories. Unlike serial flash and EEPROM, the FM25C160B performs write operations at bus speed. No write delays are incurred. Data is written to the memory array immediately after each byte is successfully transferred to the device. The next bus cycle can commence without the need for data polling. In addition, the product offers substantial write endurance compared with other non-volatile memories.
- 16-Kbit ferroelectric random access memory (F-RAM) logically organized as 2 K × 8
- High-endurance 10 trillion read/writes, 121-year data retention
- No Delay™ writes, advanced high-reliability ferroelectric process
- Very fast serial peripheral interface (SPI)
- Direct hardware replacement for serial flash and EEPROM, supports SPI mode 0 (0,0) and mode 3 (1,1)
- Hardware protection using the Write Protect (active low WP) pin
- S/W protection using write disable instruction, S/W block protection for 1/4, 1/2 or entire array
- VDD standby current is 10µA max (TA=85°C)
- Voltage operation range from 4.5V to 5.5V
- 8-pin SOIC package, industrial operating temperature range from -40 to +125°C
Technical Specifications
16Kbit
SPI
4.5V
SOIC
Surface Mount
85°C
MSL 3 - 168 hours
2K x 8bit
20MHz
5.5V
8Pins
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for FM25C160B-GTR
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate