Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF212XPL
Order Code4249124
Product RangeSSF212 Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €166.890 |
5+ | €163.550 |
10+ | €160.210 |
25+ | €156.880 |
50+ | €153.540 |
Price for:Each
Minimum: 1
Multiple: 1
€166.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF212XPL
Order Code4249124
Product RangeSSF212 Series
Technical Datasheet
Sensor Body MaterialStainless Steel
Output Current500mA
Operating Pressure Max5bar
Operating Temperature Max120°C
Product RangeSSF212 Series
SVHCTo Be Advised
Product Overview
The SSF212 series Horizontal Float Switch that are fitted via a 1/2-inch NPT thread from the outside of the tank, so does not require access to the inside of the tank. This is manufactured in SS 304 and 316 and will work in liquids of SG 0.8 minimum. The switch action may be reversed by mounting the device with the orientation arrow pointing downwards, instead of the normal upwards direction. These are available with either 100cm flying lead, DIN 43650 plug & socket or M12 round connection. Cable sets are available for use with M12 connection versions.
- Compact switch design
- High temperature version available (180°)
- User configurable N/O (make on rise) or N/C (make on fall)
Applications
Sensing & Instrumentation
Technical Specifications
Sensor Body Material
Stainless Steel
Operating Pressure Max
5bar
Product Range
SSF212 Series
Output Current
500mA
Operating Temperature Max
120°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1