Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL2B4
Order Code2894883
Product RangeSOL
Technical Datasheet
2 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.890 |
5+ | €101.010 |
Price for:Each
Minimum: 1
Multiple: 1
€105.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSOL2B4
Order Code2894883
Product RangeSOL
Technical Datasheet
Valve Function2/2 Way
Pneumatic ConnectionG1/2
Orifice Size13.5mm
Operating Pressure Max15bar
Supply Voltage Max230VAC
Pneumatic Mounting Type-
Connection Size0.5"
Pneumatic Connection Method-
Flow Rate3.8m³/h
Operating Temperature Min-20°C
Operating Temperature Max90°C
Operating Pressure Min0.1bar
Product RangeSOL
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Valve Function
2/2 Way
Orifice Size
13.5mm
Supply Voltage Max
230VAC
Connection Size
0.5"
Flow Rate
3.8m³/h
Operating Temperature Max
90°C
Product Range
SOL
Pneumatic Connection
G1/2
Operating Pressure Max
15bar
Pneumatic Mounting Type
-
Pneumatic Connection Method
-
Operating Temperature Min
-20°C
Operating Pressure Min
0.1bar
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:84818099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.55