Print Page
PRQE50W-E12-S12-D
Isolated Through Hole DC/DC Converter, ITE & Railway, Quarter Brick, 50 W, 1 Output, 12 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPRQE50W-E12-S12-D
Order Code3976732
Product RangePRQE50W-D Series
Technical Datasheet
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €176.740 |
Price for:Each
Minimum: 1
Multiple: 1
€176.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPRQE50W-E12-S12-D
Order Code3976732
Product RangePRQE50W-D Series
Technical Datasheet
Power Supply ApplicationsITE & Railway
DC / DC Converter TypeQuarter Brick
Input Ratio-
Output Power Max50W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 14.17A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom36V
DC / DC Converter Output TypeFixed, Adjustable
Width36.8mm
Height12.7mm
Depth57.9mm
Input Voltage DC Min9V
Input Voltage DC Max75V
Product RangePRQE50W-D Series
SVHCLead (21-Jan-2025)
Product Overview
PRQE50W-D series is a 50W quarter-brick DC to DC converter housed in a fully encapsulated case. These high-power DC to DC converters offer EN 62368-1 certification, high efficiency and an ultra-wide 8:1 input range. Ideal for railway, renewable energy, and industrial applications where a large amount of power is needed in a compact package.
- PRQE50W-D series DC to DC converter with 50W single isolated output and 12V output voltage
- ¼-brick package with industry standard pin-out
- Ultra-wide input voltage range from 9V to 75V
- Output short circuit, overcurrent, overvoltage and overtemperature protection
- 3000VDC isolation voltage, 5000meter operating altitude
- Designed to meet EN 61373, EN 45545-2 and UL/EN/IEC 62368-1
- Meets EN 50155 with external components
- Switching frequency of 200KHz (PWM mode), ambient operating temperature range from -40°C to 105°C
- 90% efficiency
- DIP mounting style, UL 94V-0, DAP plastic case, 57.9mm x 36.8mm x 12.7mm dimension
Technical Specifications
Power Supply Applications
ITE & Railway
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
4.17A
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
9V
Product Range
PRQE50W-D Series
DC / DC Converter Type
Quarter Brick
Output Power Max
50W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
36V
Width
36.8mm
Depth
57.9mm
Input Voltage DC Max
75V
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066