Print Page
PDSE1-S3-S9-M
Isolated Surface Mount DC/DC Converter, ITE, Surface Mount DIP, 1:1, 1 W, 1 Output, 9 V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDSE1-S3-S9-M
Order Code4227431
Product RangePDSE1-M Series
Technical Datasheet
56 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.610 |
5+ | €6.210 |
10+ | €5.750 |
20+ | €5.580 |
50+ | €4.760 |
Price for:Each
Minimum: 1
Multiple: 1
€7.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPDSE1-S3-S9-M
Order Code4227431
Product RangePDSE1-M Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 19V
Output Current - Output 1111mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom3.3V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7.25mm
Depth13.2mm
Input Voltage DC Min2.97V
Input Voltage DC Max3.63V
Product RangePDSE1-M Series
SVHCTo Be Advised
Product Overview
PDSE1-S3-S9-M is a PDSE1-M series unregulated DC to DC converter. This 1W isolated module is designed to offer improved efficiency, higher isolation, and superior thermal performance. Housed in a compact SMT package and featuring an ultra-wide -40 to +105°C operating temperature range, this low power DC to DC converter is ideal for precise conversion and isolation of DC rails within a range of industrial, telecom, security, and machine control applications.
- 2.97VDC to 3.63VDC input voltage range (3.3VDC typical), single output models
- 9VDC output voltage, 111mA maximum output current
- 1W maximum output power, 84% typical efficiency
- Continuous, self recovery short circuit protection
- 1500VDC isolation
- No load input current as low as 5mA
- Compact SMT package, UL 62368 approval
- 220 to 270KHz switching frequency (100% load, nominal input voltage)
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- Dimension is 13.20 x 8.50 x 7.25mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
111mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7.25mm
Input Voltage DC Min
2.97V
Product Range
PDSE1-M Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
1W
Output Voltage - Output 1
9V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
3.3V
Width
8.5mm
Depth
13.2mm
Input Voltage DC Max
3.63V
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0014