Print Page
PDME2-5-D5-D
Isolated Through Hole DC/DC Converter, ITE, DIP, 1:1, 2 W, 2 Output, 5 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDME2-5-D5-D
Order Code4278990
Product RangePDME2-D Series
Technical Datasheet
23 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €11.740 |
5+ | €9.580 |
10+ | €8.880 |
20+ | €8.460 |
50+ | €7.580 |
Price for:Each
Minimum: 1
Multiple: 1
€11.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPDME2-5-D5-D
Order Code4278990
Product RangePDME2-D Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 15VDC
Output Current - Output 1200mA
Output Voltage - Output 2-5VDC
Output Current - Output 2-200mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width10.16mm
Height8.2mm
Depth20.32mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePDME2-D Series
SVHCTo Be Advised
Product Overview
PDME2-5-D5-D is a PDME2-D series DC-DC converter. It is an isolated module housed in a compact DIP package. Featuring an extended -40 to +105°C operating temperature range, unregulated outputs and continuous short circuit protection, this low power DC-DC converter is ideally suited for high volume applications in the industrial, consumer, and telecom space. Designed to meet UL/EN/BS EN 62368.
- 5VDC typical input voltage, ±5VDC output voltage, ±20 to ±200mA output current range
- 2W maximum output power, 84% typical efficiency (nominal input voltage, full load)
- Dual unregulated output, 1500VDC isolation minimum (input to output for 1 minute at 1mA)
- 220KHz switching frequency typ
- Black flame-retardant and heat-resistant plastic (UL94V-0) case material
- No-load input current as low as 8mA
- Dimension is 20.32 x 10.16 x 8.20mm
- Operating temperature range from -40 to 105°C
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
200mA
Output Current - Output 2
-200mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
8.2mm
Input Voltage DC Min
4.5V
Product Range
PDME2-D Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
5VDC
Output Voltage - Output 2
-5VDC
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
10.16mm
Depth
20.32mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024