Print Page
403C11A32M00000
Crystal, 32 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 10 pF, 10 ppm, M403 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No403C11A32M00000
Order Code3805429
Product RangeM403 Series
Technical Datasheet
3,752 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
5+ | €0.501 |
50+ | €0.432 |
250+ | €0.404 |
500+ | €0.376 |
1500+ | €0.323 |
3000+ | €0.269 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€2.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part No403C11A32M00000
Order Code3805429
Product RangeM403 Series
Technical Datasheet
Frequency Nom32MHz
Crystal CaseSMD, 3.2mm x 2.5mm
Frequency Stability + / -10ppm
Load Capacitance10pF
Frequency Tolerance + / -10ppm
Product RangeM403 Series
Operating Temperature Min-20°C
Operating Temperature Max70°C
SVHCTo Be Advised
Technical Specifications
Frequency Nom
32MHz
Frequency Stability + / -
10ppm
Frequency Tolerance + / -
10ppm
Operating Temperature Min
-20°C
SVHC
To Be Advised
Crystal Case
SMD, 3.2mm x 2.5mm
Load Capacitance
10pF
Product Range
M403 Series
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002