Print Page
357LB3I027M0000
VCXO, 27 MHz, HCMOS / TTL, SMD, 7mm x 5mm, 3.3 V, M357 Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCTS
Manufacturer Part No357LB3I027M0000
Order Code3805428
Product RangeM357 Series
Technical Datasheet
1,596 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.840 |
50+ | €1.670 |
100+ | €1.520 |
250+ | €1.500 |
500+ | €1.480 |
1000+ | €1.460 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCTS
Manufacturer Part No357LB3I027M0000
Order Code3805428
Product RangeM357 Series
Technical Datasheet
Frequency Nom27MHz
Oscillator CaseSMD, 7mm x 5mm
Supply Voltage Nom3.3V
Product RangeM357 Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Oscillator Output CompatibilityHCMOS / TTL
SVHCTo Be Advised
Technical Specifications
Frequency Nom
27MHz
Supply Voltage Nom
3.3V
Operating Temperature Min
-40°C
Oscillator Output Compatibility
HCMOS / TTL
Oscillator Case
SMD, 7mm x 5mm
Product Range
M357 Series
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002