Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMPDCD3-B
Order Code1613902
Product RangeMP
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €46.370 |
5+ | €44.960 |
10+ | €43.030 |
20+ | €42.170 |
Price for:Each
Minimum: 1
Multiple: 1
€46.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMPDCD3-B
Order Code1613902
Product RangeMP
Technical Datasheet
Contact ConfigurationSPST-NC
Load Current3A
Operating Voltage Max60VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeDC Switch
Operating Voltage Min3VDC
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeMP
Product Overview
The MPDCD3B is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NC contact, DC switch mode and through hole terminals. This MP-series PCB mount mini-SIP relay features industry standard I/O pin out.
- DC control
- Bi-polar transistor output
- 1.5Vpk Maximum on-state voltage drop
- 1500Ω Nominal input impedance
- 4000Vrms Dielectric strength
- 100µs Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NC
Operating Voltage Max
60VDC
Relay Terminals
Through Hole
Operating Voltage Min
3VDC
Control Voltage Max
32VDC
Load Current
3A
Relay Mounting
PCB
Switching Mode
DC Switch
Control Voltage Min
3VDC
Product Range
MP
Technical Docs (2)
Alternatives for MPDCD3-B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431