Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMP240D3
Order Code1200201
Product RangeMP
Technical Datasheet
181 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €32.380 |
5+ | €30.790 |
10+ | €29.200 |
20+ | €28.620 |
Price for:Each
Minimum: 1
Multiple: 1
€32.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoMP240D3
Order Code1200201
Product RangeMP
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3A
Operating Voltage Max280Vrms
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min3VDC
Control Voltage Max32VDC
Product RangeMP
Product Overview
The MP240D3 is a 1-phase Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and through hole terminals. This MP-series PCB mount mini-SIP relay features industry standard I/O pin out.
- DC control
- Triac AC switch output
- 1.6Vpk Maximum on-state voltage drop
- 1500Ω Nominal input impedance
- 4000Vrms Dielectric strength
- 100µs Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Through Hole
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
Load Current
3A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
MP
Technical Docs (2)
Alternatives for MP240D3
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01866