Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoGNR20DCZ
Order Code1936482
Product RangeGNR
Technical Datasheet
14 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €125.770 |
5+ | €119.480 |
10+ | €113.200 |
Price for:Each
Minimum: 1
Multiple: 1
€125.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoGNR20DCZ
Order Code1936482
Product RangeGNR
Technical Datasheet
Contact Configuration-
Load Current20A
Operating Voltage Max600Vrms
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min48Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeGNR
Product Overview
The GNR20DCZ is a DIN-rail mount Solid State Relay with zero crossing output. The epoxy-free design eliminates internal component stress.
- Direct bond copper (DBC) substrate
- Back-to-back dual SCR output
- Internal transient protection
- Current regulated input resistance
- 100k-cycle UL508 Endurance rating
- EMC compliant level 3
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
600Vrms
Relay Terminals
Screw
Operating Voltage Min
48Vrms
Control Voltage Max
32VDC
Load Current
20A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
GNR
Technical Docs (3)
Alternatives for GNR20DCZ
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274424