Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR2220D30U
Order Code2522340
Product RangeDR22
Technical Datasheet
6 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €129.100 |
Price for:Each
Minimum: 1
Multiple: 1
€129.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR2220D30U
Order Code2522340
Product RangeDR22
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max150V
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min1V
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeDR22
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
150V
Relay Terminals
Screw
Operating Voltage Min
1V
Control Voltage Max
32VDC
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
-
Control Voltage Min
4VDC
Product Range
DR22
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.325