Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €49.660 |
5+ | €47.170 |
10+ | €44.690 |
Price for:Each
Minimum: 1
Multiple: 1
€49.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDR06D03
Order Code2311046
Technical Datasheet
Contact Configuration-
Load Current3A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min1VDC
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
Product Overview
The DR06D03 is a 1-phase Solid-state Relay with DIN rail mount, SeriesOne DR. DC output, AC or DC control. Zero-crossing (resistive loads) or random turn-on (inductive loads) output. Fits standard 35mm DIN-rail. Load voltage ratings of 1 to 60VDC. UL 508 Endurance rating for enhanced reliability. UL Class I and II, Division 2, for Hazardous Locations.
- LED input status indicator
- -30 to 80°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
Load Current
3A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (2)
Alternatives for DR06D03
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05