Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D40K
Order Code2784884
Product Range1-DC
Technical Datasheet
74 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €105.600 |
5+ | €100.310 |
10+ | €95.040 |
Price for:Each
Minimum: 1
Multiple: 1
€105.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoD1D40K
Order Code2784884
Product Range1-DC
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current40A
Operating Voltage Max100VDC
Relay MountingPanel Mount
Relay TerminalsScrew Clamp
Switching Mode-
Operating Voltage Min1VDC
Control Voltage Min3.5VDC
Control Voltage Max32VDC
Product Range1-DC
SVHCNo SVHC (12-Jan-2017)
Product Overview
D1D40K is a 1-DC series panel mount solid state relay. It is approved by EN60950-1: meets the requirements of sections1.5: 1,7: 2.9: 2.10.5.3: 4.2: 4.5: 4.7:, IEC 61000-4-2 Electrostatic Discharge Level 3, IEC 61000-4-4 Electrically Fast Transients Level 3, IEC 61000-4-5 Electrical Surges Level 3.
- Operating voltage range from 1 to 100VDC, rated load current is 40Amps
- Installed standoffs with screws for PC board mounting termination
- Mosfet output, UL approved, CE Compliant to EN60950-1
- Improved SEMS screw and washer, redesigned housing with anti-rotation barriers
- DC control, EMC compliant to Level 3, epoxy free design
- 8pF maximum capacitance (input/output), 10⁹Ohms minimum insulation resistance (500VDC)
- 100µsec max turn on time, 100µsec max turn off time
- UL94 V-0 housing material, aluminium baseplate material
- Ambient operating temperature range from -40 to 100°C
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
100VDC
Relay Terminals
Screw Clamp
Operating Voltage Min
1VDC
Control Voltage Max
32VDC
SVHC
No SVHC (12-Jan-2017)
Load Current
40A
Relay Mounting
Panel Mount
Switching Mode
-
Control Voltage Min
3.5VDC
Product Range
1-DC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1