200 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | €21.070 |
5+ | €20.080 |
10+ | €19.080 |
20+ | €18.700 |
50+ | €18.320 |
Product Information
Product Overview
The CX Series SIP Solid State relay is ideally suited for high density PCB applications where a maximum of 5A of current is required. The SSR utilizes a back-to-back SCR output which provides added reliability in commercial and heavy industrial applications. The SSR had a high surge current rating and is available with a Zero Voltage (resistive loads) or Instantaneous Turn-On (inductive or phase controlled loads) output. The CX Series is available with a wide range of AC and DC outputs to suit most applications. All relays in this range are UL, CSA and VDE rated.
- Ratings of 5 A @ 660 VAC
- SCR output for heavy industrial loads
- CE Compliant to EN60950-1
- 300Ω Nominal input impedance
- High surge current
- Ul, VDE and CSA approved
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
SPST-NO
280Vrms
Through Hole
12Vrms
15VDC
5A
PCB
Random Turn On
3VDC
CX
Technical Docs (2)
Alternatives for CX240D5R
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate