Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D05
Order Code1821821
Product RangeCN
Technical Datasheet
10 In Stock
40 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.090 |
5+ | €23.830 |
10+ | €22.580 |
20+ | €22.130 |
Price for:Each
Minimum: 1
Multiple: 1
€25.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCN024D05
Order Code1821821
Product RangeCN
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current3.5A
Operating Voltage Max24VDC
Relay MountingPCB
Relay TerminalsThrough Hole
Switching ModeZero Crossing
Operating Voltage Min0VDC
Control Voltage Min3VDC
Control Voltage Max12VDC
Product RangeCN
SVHCNo SVHC (07-Jul-2017)
Product Overview
The CN024D05 is a 1-phase Mini-SIP Solid State Relay with UL94V-0 housing. This CN-series PCB mount relay has SPST-NO contact, zero crossing switching mode and through hole terminals.
- DC control
- 0.4V Typical on-state voltage drop
- 500Ω Nominal input impedance
- 2.5kV Dielectric strength
- 120µs Turn-on and 100µsec turn-off maximum time
- -20 to 80°C Ambient operating temperature range
- IP67 Protection rating
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
24VDC
Relay Terminals
Through Hole
Operating Voltage Min
0VDC
Control Voltage Max
12VDC
SVHC
No SVHC (07-Jul-2017)
Load Current
3.5A
Relay Mounting
PCB
Switching Mode
Zero Crossing
Control Voltage Min
3VDC
Product Range
CN
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005573