Print Page
Image is for illustrative purposes only. Please refer to product description.
96 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.680 |
5+ | €86.150 |
10+ | €81.610 |
Price for:Each
Minimum: 1
Multiple: 1
€90.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2430
Order Code1200303
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max280Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product Range-
Product Overview
The CKRD2430 is a Solid State Relay with thermally conductive epoxy encapsulation, SPST-NO contact, zero crossing switching mode and cage box clamp terminals. This CKR-series DIN-rail-mount relay features LED status indicator and integral heat-sink eliminates need for thermal calculations.
- Finger-proof easy-to-use
- 10AWG Maximum wire size
- Green LED status indicator display
- AC or DC Control
- SCR output for heavy industrial loads
- 1.6Vpk Maximum on-state voltage drop
- 4000Vrms Dielectric strength
- 1/2ms Turn-on/off maximum time
- -40 to 80°C Ambient operating temperature range
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
-
Technical Docs (2)
Alternatives for CKRD2430
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2903