Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2410
Order Code1200301
Product RangeSSR CMRD
Technical Datasheet
75 In Stock
180 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €81.860 |
5+ | €77.770 |
10+ | €73.680 |
Price for:Each
Minimum: 1
Multiple: 1
€81.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRD2410
Order Code1200301
Product RangeSSR CMRD
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max280Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min4VDC
Control Voltage Max32VDC
Product RangeSSR CMRD
Product Overview
The CKRD2410 is a Solid-state Relay with DIN rail mount, CKR24 series. AC output, AC or DC control, SCR output for heavy industrial loads. Zero-crossing (resistive loads) or instantaneous-fire (inductive loads) output. Slim 22.5mm (width) package. Box clamp type terminal. Rating from 10 to 30A at 280VAC.
- LED input status indicator
- Thermally conductive epoxy encapsulation
- -40 to 80°C Operating temperature range
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
24Vrms
Control Voltage Max
32VDC
Load Current
10A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
4VDC
Product Range
SSR CMRD
Technical Docs (2)
Alternatives for CKRD2410
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.317969