Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA2410
Order Code1200226
Product Range1
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.820 |
5+ | €53.980 |
10+ | €51.160 |
Price for:Each
Minimum: 1
Multiple: 1
€56.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoA2410
Order Code1200226
Product Range1
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current10A
Operating Voltage Max280VAC
Relay MountingPanel Mount
Relay TerminalsScrew
Switching ModeZero Crossing
Operating Voltage Min24VAC
Control Voltage Min90VAC
Control Voltage Max280VAC
Product Range1
Product Overview
The A2410 is a panel-mount Solid State Relay with aluminum baseplate and UL94V-0 housing. The series 1 AC output solid state relay features improved SEMS screw and washer, redesigned housing with anti-rotation barriers and direct bond copper substrate.
- SCR output for heavy industrial loads
- Direct power lead frame
- Epoxy-free design
- 600Vpk Transient overvoltage
- 1mARMS Maximum off-state leakage current at rated voltage
- 150mARMS Minimum load current
- 1.15VRMS Maximum on-state voltage drop at rated current
- 1.03°C/W Thermal resistance junction to case
- 0.5 Minimum power factor (at maximum load)
- 90VRMS Minimum turn-on voltage
- 10VRMS Minimum turn-off voltage
- 4000VRMS Dielectric strength (input/output/base (50/60Hz))
- 8pF Maximum capacitance (input/output)
Applications
Industrial
Warnings
Disconnect all power before installing or working with this equipment. Risk of material damage and hot enclosure.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280VAC
Relay Terminals
Screw
Operating Voltage Min
24VAC
Control Voltage Max
280VAC
Load Current
10A
Relay Mounting
Panel Mount
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
1
Technical Docs (3)
Alternatives for A2410
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1