Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €288.990 |
Price for:Each
Minimum: 1
Multiple: 1
€288.99 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCROUZET
Manufacturer Part NoIMB1805T
Order Code1417284
Technical Datasheet
Sensor TypeInductive Proximity Sensor
Sensing Range Max5mm
Thread Size - MetricM18
Sensor Output TypeVoltage
Sensing Distance Nom-
Supply Voltage DC Min12V
Supply Voltage DC Max24V
Sensor Case / PackageCylindrical M18 Thread
Product Range-
Technical Specifications
Sensor Type
Inductive Proximity Sensor
Thread Size - Metric
M18
Sensing Distance Nom
-
Supply Voltage DC Max
24V
Product Range
-
Sensing Range Max
5mm
Sensor Output Type
Voltage
Supply Voltage DC Min
12V
Sensor Case / Package
Cylindrical M18 Thread
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85339000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129276