Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part NoGNRDM4A1C
Order Code4036934
Product RangeGNRD Mini Series
Technical Datasheet
20 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €64.480 |
5+ | €55.880 |
10+ | €54.760 |
Price for:Each
Minimum: 1
Multiple: 1
€64.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part NoGNRDM4A1C
Order Code4036934
Product RangeGNRD Mini Series
Technical Datasheet
Contact Configuration-
Load Current4A
Operating Voltage Max60VDC
Relay MountingDIN Rail
Relay TerminalsScrew
Switching ModeDC Switch
Operating Voltage Min2VDC
Control Voltage Min90VAC
Control Voltage Max240VAC
Product RangeGNRD Mini Series
SVHCLead (21-Jan-2025)
Product Overview
GNRDM4A1C is a GNRD mini series DIN rail solid state DIN mounted relay with DC output. It is designed to be used in almost any application, offering very long life expectancy and are easy to install, easy to use, robust and multipurpose. It includes short circuit protection.
- Output current is 4A, voltage control range from 90 to 240V
- Output voltage range from 2 to 60V ( DC switching)
- Maximum reverse voltage is -30V, minimum turn-on voltage is 5V
- DIN rail mount SSR, DC switching
- Ambient operating temperature range from -40 to 80°C
- UL94 V-0 housing material
- Minimum power factor is 0.455 (but overvoltage (Varistor) & freewheel diode protection required)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
60VDC
Relay Terminals
Screw
Operating Voltage Min
2VDC
Control Voltage Max
240VAC
SVHC
Lead (21-Jan-2025)
Load Current
4A
Relay Mounting
DIN Rail
Switching Mode
DC Switch
Control Voltage Min
90VAC
Product Range
GNRD Mini Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044452