Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €129.170 |
Price for:Each
Minimum: 1
Multiple: 1
€129.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROUZET
Manufacturer Part No84050043N
Order Code3586402
Product RangeGNR Smart
Technical Datasheet
Contact Configuration-
Load Current40A
Operating Voltage Max-
Relay MountingModule
Relay TerminalsScrew
Switching Mode-
Operating Voltage Min-
Control Voltage Min24VDC
Control Voltage Max45VDC
Product RangeGNR Smart
SVHCLead (21-Jan-2025)
Technical Specifications
Contact Configuration
-
Operating Voltage Max
-
Relay Terminals
Screw
Operating Voltage Min
-
Control Voltage Max
45VDC
SVHC
Lead (21-Jan-2025)
Load Current
40A
Relay Mounting
Module
Switching Mode
-
Control Voltage Min
24VDC
Product Range
GNR Smart
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075