Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoINT-1222-S-010
Order Code3680038
Product RangeIntegra 1222 Series
Technical Datasheet
3 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €303.550 |
Price for:Each
Minimum: 1
Multiple: 1
€303.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part NoINT-1222-S-010
Order Code3680038
Product RangeIntegra 1222 Series
Technical Datasheet
No. of Digits / Alpha-
Meter FunctionMultifunction
Meter Range-
Digit Height6.2mm
Panel Cutout Height92mm
Panel Cutout Width92mm
Supply Voltage Min100VAC
Supply Voltage Max277VAC
Operating Temperature Min-25°C
Operating Temperature Max55°C
Product RangeIntegra 1222 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
-
Meter Range
-
Panel Cutout Height
92mm
Supply Voltage Min
100VAC
Operating Temperature Min
-25°C
Product Range
Integra 1222 Series
Meter Function
Multifunction
Digit Height
6.2mm
Panel Cutout Width
92mm
Supply Voltage Max
277VAC
Operating Temperature Max
55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001