Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.380 |
10+ | €1.200 |
25+ | €0.998 |
50+ | €0.895 |
100+ | €0.826 |
500+ | €0.771 |
Product Information
Product Overview
The XLamp XT-E series LED is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits, the XLamp® XT-E LED delivers high performance and high reliability in the industry-standard XP/XT footprint. The XT-E LED offers the benefits of the XT/XP platform, compact and proven 3.45 x 3.45mm package and established ecosystem, enabling lighting manufacturers to simplify the design process and shorten time to market. The XT-E LED is available in royal blue and white. The XT-E White LED offers a high-efficacy option. In this document, the term white denotes the white XT-E LED without regard to its efficacy. The terms standard and high Efficacy are used when necessary to differentiate the performance of the high efficacy XT-E LED from the XT-E LED without the high-efficacy option.
- Available in 70-, 80- and 90-CRI minimum white
- Binned at 85 °C
- Available in 2200K CCT
- 5°C/W Thermal resistance
- 115 to 140° Wide viewing angle
- 1.5A (white), 1.0A (royal blue) Maximum drive current
- Electrically neutral thermal path
- Vf binning supported for XT-E white and royal blue
- XT-E royal blue sorted into 2.5nm wavelength bins
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C compatible
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Industrial, Agriculture, Portable Devices
Technical Specifications
XLamp XT-E
115°
4300K
2.85V
5W
Neutral White
130lm
1.5A
350mA
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate