Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00G51
Order Code2430089
Product RangeXLamp XP-G2
Technical Datasheet
25 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 5pm
FREE Standard Delivery
on orders € 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.260 |
| 10+ | €1.190 |
| 25+ | €1.180 |
| 50+ | €1.160 |
| 100+ | €1.070 |
| 500+ | €0.912 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPGBWT-L1-0000-00G51
Order Code2430089
Product RangeXLamp XP-G2
Technical Datasheet
Product RangeXLamp XP-G2
LED ColourCool White
Viewing Angle115°
Luminous Flux @ Test130lm
CCT6200K
Forward Current If Max1.5A
Forward Voltage @ Test2.8V
Forward Current @ Test350mA
Power Dissipation Pd5W
SVHCNo SVHC (10-Jun-2022)
Product Overview
The XLAMP XP-G2 series LED is built on the SC³ technology platform, delivers up to 20% more lumens per watt and 2.5 times the lumens-per-dollar over the original XP-G, lowering system cost up to 57%. The new XP-G2 is optically compatible with the original XP-G, providing drop-in-ready performance enhancements to shorten the LED fixture design cycle and improve time to market. Combining high light output, reliability and efficacy, XP-G2 is optimized for directional, high-lumen applications, from indoor and outdoor to portable and lamp retrofits.
- Available in white, outdoor white and 80-, 85- and 90-CRI white
- ANSI-compatible chromaticity bins
- Binned at 85°C
- 1500mA Maximum drive current
- 4°C/W Low thermal resistance
- 115° Wide viewing angle
- Unlimited floor life at ≤30°C/85% RH
- Reflow solderable, JEDEC J-STD-020C
- Electrically neutral thermal path
- REACH compliant
- UL recognized component (E349212)
Applications
LED Lighting, Portable Devices
Technical Specifications
Product Range
XLamp XP-G2
Viewing Angle
115°
CCT
6200K
Forward Voltage @ Test
2.8V
Power Dissipation Pd
5W
LED Colour
Cool White
Luminous Flux @ Test
130lm
Forward Current If Max
1.5A
Forward Current @ Test
350mA
SVHC
No SVHC (10-Jun-2022)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability