Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREE LED
Manufacturer Part NoXPEBRD-L1-0000-00601.
Order Code3217317
Product RangeXLamp XP-E2 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: € 25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerCREE LED
Manufacturer Part NoXPEBRD-L1-0000-00601.
Order Code3217317
Product RangeXLamp XP-E2 Series
Technical Datasheet
Product RangeXLamp XP-E2 Series
LED ColourRed
Wavelength Typ630nm
Viewing Angle130°
Luminous Flux @ Test62lm
Forward Current If Max1A
Forward Current @ Test350mA
Forward Voltage @ Test2.2V
Luminous Intensity @ Test-
Power Dissipation Pd3W
Automotive Qualification Standard-
MSLMSL 1 - Unlimited
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Product Range
XLamp XP-E2 Series
Wavelength Typ
630nm
Luminous Flux @ Test
62lm
Forward Current @ Test
350mA
Luminous Intensity @ Test
-
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Colour
Red
Viewing Angle
130°
Forward Current If Max
1A
Forward Voltage @ Test
2.2V
Power Dissipation Pd
3W
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002722
Product traceability